Image for BE890A0D11FT0I1000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BE890A0D11FT0I1000

DigiKey Part Number
943-BE890A0D11FT0I1000-ND
Manufacturer
Manufacturer Product Number
BE890A0D11FT0I1000
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Dual Mode Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
2.178Mbps
Mfr
Power - Output
7dBm
Series
Sensitivity
-91dBm
Packaging
Tray
Serial Interfaces
GPIO, I2C, SPI, UART
Part Status
Obsolete
Antenna Type
Integrated, Chip
DigiKey Programmable
Not Verified
Utilized IC / Part
STM32F103
RF Family/Standard
Bluetooth
Voltage - Supply
2.5V ~ 3.6V
Protocol
Mounting Type
Surface Mount
Modulation
8DPSK, DQPSK, GFSK
Operating Temperature
-30°C ~ 85°C
Frequency
2.4GHz
Package / Case
48-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.