


ALS3-E REL.4 | |
|---|---|
DigiKey Part Number | 943-ALS3-EREL.4TR-ND - Tape & Reel (TR) 943-ALS3-EREL.4CT-ND - Cut Tape (CT) 943-ALS3-EREL.4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALS3-E REL.4 |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA Transceiver Module 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 100Mbps |
Mfr | Power - Output 33dBm |
Series | Serial Interfaces UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type Antenna Not Included |
Part Status Active | Utilized IC / Part Qualcomm MDM9215 |
DigiKey Programmable Not Verified | Voltage - Supply 3.3V ~ 4.5V |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Protocol | Operating Temperature -40°C ~ 90°C |
Modulation 64-QAM | Package / Case Module |
Frequency 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 82,54891 € | 66.039,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,13000 € | 94,13 € |
| 10 | 82,89300 € | 828,93 € |
| 25 | 79,00640 € | 1.975,16 € |
| 100 | 73,68570 € | 7.368,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,24000 € | 109,24 € |
| 10 | 88,96100 € | 889,61 € |
| 25 | 83,03560 € | 2.075,89 € |
| 100 | 75,86240 € | 7.586,24 € |
| Unit Price without VAT: | 94,13000 € |
|---|---|
| Unit Price with VAT: | 113,89730 € |
















