400 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, RS232, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Save, Trend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, RS232, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Save, Trend

WAVESURFER 44MXS-B

DigiKey Part Number
WAVESURFER44MXS-B-ND
Manufacturer
Manufacturer Product Number
WAVESURFER 44MXS-B
Description
DGTL O-SCOPE 400MHZ 5GS/S 4CH
Customer Reference
Detailed Description
400 MHz Bench, Digital Oscilloscopes Ethernet, GPIB, RS232, USB Interface LCD - Color (Touch) Display 4 Analog Channel 400V Record, Save, Trend
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Size
64Mpts
Manufacturer
Teledyne LeCroy
Function
Record, Save, Trend
Series
Probe Type
Passive 10:1 (4)
Packaging
Box
Sampling Rate (Per Second)
5G
Part Status
Obsolete
Input Impedance
1M - 16pF
Type
Bench, Digital
Rise Time (Typ)
875 ps
Bandwidth
400 MHz
Voltage - Input (Max)
400V
Channels
4 Analog
Voltage - Supply
90 ~ 264VAC
Display Type
LCD - Color (Touch)
Includes
Manual, Software, USB Cable
Interface
Ethernet, GPIB, RS232, USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.