Desoldering Tip Chisel For SX-20, SX-25, SX-25V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-0111

DigiKey Part Number
20-0111-ND
Manufacturer
Manufacturer Product Number
20-0111
Description
PLATO DSLDRNG TIP AIR-VAC A.P.E.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Desoldering Tip Chisel For SX-20, SX-25, SX-25V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Bag
Part Status
Active
Tip Type
Desoldering
Tip Shape
Chisel
Height
-
Width
-
Length
1.000" (25.40mm)
Diameter
0.100" (2.54mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
SX-20, SX-25, SX-25V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,80000 €2,80 €
Unit Price without VAT:2,80000 €
Unit Price with VAT:3,38800 €