
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Product Type | Braid/Wick | |
Type | Rosin, Non Activated (R) | |
ESD Protection | - | |
Color | Brown | |
Width | 0.130" (3.30mm) | |
Length | 5' (1.524m) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |


