Side (Diagonal) Cutter Tapered Shear 5.69" (144.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175LX

DigiKey Part Number
175LX-ND
Manufacturer
Manufacturer Product Number
175LX
Description
CUTTER SHEARS TPRD SHEAR 5.69"
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Shear 5.69" (144.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
Packaging
Bulk
Part Status
Obsolete
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Shear
Length - Overall
5.69" (144.5mm)
Features
Ergonomic, ESD Safe, Low Profile, Soft Grips
Capacity
1mm Dia Soft Wire
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.