
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Stainless Steel (SS), 304, Halogen Free | |
Color | Silver | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.013" (0.33mm) | |
Operating Temperature | - | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Salt Water Resistant | |
Environment Protection | UV Resistant | |
Features | Chemical Resistant, Clean Cut, Tight Weave | |
Material Flammability Rating | Non Flammable | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,57000 € | 110,57 € |
| 2 | 101,69500 € | 203,39 € |
| 3 | 96,83333 € | 290,50 € |
| 5 | 91,04200 € | 455,21 € |
| 7 | 87,41714 € | 611,92 € |
| 10 | 83,73400 € | 837,34 € |
| 25 | 74,96840 € | 1.874,21 € |
| 50 | 68,95400 € | 3.447,70 € |
| 100 | 64,00710 € | 6.400,71 € |
| Unit Price without VAT: | 110,57000 € |
|---|---|
| Unit Price with VAT: | 133,78970 € |





