
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.250" (31.75mm) | |
Diameter - Inside, Expanded | 2.750" (69.85mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET) | |
Color | Black | |
Length | 30.00' (9.14m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,30000 € | 42,30 € |
| 2 | 38,90500 € | 77,81 € |
| 3 | 37,04333 € | 111,13 € |
| 5 | 34,82800 € | 174,14 € |
| 7 | 33,44143 € | 234,09 € |
| 10 | 32,03200 € | 320,32 € |
| 25 | 31,57080 € | 789,27 € |
| Unit Price without VAT: | 42,30000 € |
|---|---|
| Unit Price with VAT: | 51,18300 € |

