
MBN0.50SV100 | |
|---|---|
DigiKey Part Number | 1030-MBN0.50SV100-ND |
Manufacturer | |
Manufacturer Product Number | MBN0.50SV100 |
Description | GROUND BRAID TUBE 0.5"DIA X 100' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.500" (12.70mm, 1/2") - Outer Dia X 100.0' (30.48m) 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tinned | |
Size, Supplied | 0.500" (12.70mm, 1/2") - Outer Dia | |
Thickness | 0.013" (0.33mm) | |
Number of Carriers | 48 | |
Wire Gauge - Ends | 36 AWG | |
Length | 100.0' (30.48m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,46000 € | 201,46 € |
| 2 | 185,28000 € | 370,56 € |
| 3 | 176,43000 € | 529,29 € |
| 5 | 165,87800 € | 829,39 € |
| 7 | 159,27571 € | 1.114,93 € |
| 10 | 152,56500 € | 1.525,65 € |
| 25 | 136,59800 € | 3.414,95 € |
| 50 | 125,64020 € | 6.282,01 € |
| Unit Price without VAT: | 201,46000 € |
|---|---|
| Unit Price with VAT: | 243,76660 € |











