
HFA2.00CL25 | |
|---|---|
DigiKey Part Number | 1030-HFA2.00CL25-ND |
Manufacturer | |
Manufacturer Product Number | HFA2.00CL25 |
Description | TAPE HOT FUSION CLR 1.97"X8.3YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hot Fusion Tape Adhesive Clear 1.97" (50.00mm) X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Tape Type | Hot Fusion | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | 0.0120" (12.0 mils, 0.305mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.97" (50.00mm) | |
Length | 25' (7.6m) 8.3 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,39000 € | 87,39 € |
| 10 | 67,72700 € | 677,27 € |
| 25 | 61,60240 € | 1.540,06 € |
| 50 | 57,49680 € | 2.874,84 € |
| 100 | 53,79650 € | 5.379,65 € |
| Unit Price without VAT: | 87,39000 € |
|---|---|
| Unit Price with VAT: | 105,74190 € |

