Sleeve X 500' (152.40m) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGLG.18NT500

DigiKey Part Number
1030-FGLG.18NT500-ND
Manufacturer
Manufacturer Product Number
FGLG.18NT500
Description
EXPAND SLEEVE 0.042" X 500' NAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Bulk
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.042" (1.07mm)
Diameter - Inside, Expanded
0.049" (1.24mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Acrylic Coated, Halogen Free
Color
Natural
Length
500' (152.40m)
Wall Thickness
0.006" (0.15mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Solvent Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,15000 €76,15 €
270,03000 €140,06 €
366,68667 €200,06 €
562,69800 €313,49 €
760,20143 €421,41 €
1057,66500 €576,65 €
2551,62840 €1.290,71 €
5047,48580 €2.374,29 €
10043,67680 €4.367,68 €
Manufacturers Standard Package
Unit Price without VAT:76,15000 €
Unit Price with VAT:92,14150 €