
F3601.00BK50 | |
|---|---|
DigiKey Part Number | 1030-F3601.00BK50-ND |
Manufacturer | |
Manufacturer Product Number | F3601.00BK50 |
Description | SLEEVING 1" ID PET 50' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 1.000" (25.40mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.070" (27.18mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 € | 43,59 € |
| 2 | 40,08000 € | 80,16 € |
| 3 | 38,16667 € | 114,50 € |
| 5 | 35,88600 € | 179,43 € |
| 7 | 34,45571 € | 241,19 € |
| 10 | 33,00400 € | 330,04 € |
| 25 | 29,54840 € | 738,71 € |
| 50 | 27,17740 € | 1.358,87 € |
| 100 | 24,99700 € | 2.499,70 € |
| Unit Price without VAT: | 43,59000 € |
|---|---|
| Unit Price with VAT: | 52,74390 € |

