
F3601.00BK100 | |
|---|---|
DigiKey Part Number | 1030-F3601.00BK100-ND |
Manufacturer | |
Manufacturer Product Number | F3601.00BK100 |
Description | SLEEVING 1" ID PET 100' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 1.000" (25.40mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.070" (27.18mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.035" (0.89mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,30000 € | 64,30 € |
| 2 | 59,13000 € | 118,26 € |
| 3 | 56,30667 € | 168,92 € |
| 5 | 52,93800 € | 264,69 € |
| 7 | 50,83000 € | 355,81 € |
| 10 | 48,68800 € | 486,88 € |
| 25 | 43,59040 € | 1.089,76 € |
| 50 | 40,09300 € | 2.004,65 € |
| 100 | 36,87660 € | 3.687,66 € |
| Unit Price without VAT: | 64,30000 € |
|---|---|
| Unit Price with VAT: | 77,80300 € |

