
F360.75BK50 | |
|---|---|
DigiKey Part Number | 1030-F360.75BK50-ND |
Manufacturer | |
Manufacturer Product Number | F360.75BK50 |
Description | SLEEVING 0.75" ID PET 50' BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene Terephthalate (PET), Halogen Free Braided Sleeving 0.750" (19.05mm) 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Sleeving | |
Type Attributes | Braided | |
Diameter - Inside | 0.750" (19.05mm) | |
Diameter - Outside | 0.810" (20.57mm) | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 50.00' (15.24m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,97000 € | 31,97 € |
| 2 | 29,40000 € | 58,80 € |
| 3 | 27,99667 € | 83,99 € |
| 5 | 26,32000 € | 131,60 € |
| 7 | 25,27143 € | 176,90 € |
| 10 | 24,20700 € | 242,07 € |
| 25 | 23,21040 € | 580,26 € |
| Unit Price without VAT: | 31,97000 € |
|---|---|
| Unit Price with VAT: | 38,68370 € |

