Sleeve X 200' (60.96m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGN1.75BK200

DigiKey Part Number
1030-DGN1.75BK200-ND
Manufacturer
Manufacturer Product Number
DGN1.75BK200
Description
EXPAND SLEEVE 1.75" X 200' BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 200' (60.96m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.750" (44.45mm)
Diameter - Inside, Expanded
2.125" (53.97mm)
Diameter - Outside, Non-Expanded
-
Material
-
Color
Black
Length
200' (60.96m)
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1396,60000 €396,60 €
Manufacturers Standard Package
Unit Price without VAT:396,60000 €
Unit Price with VAT:479,88600 €