Black Polyamide (PA), Nylon Braided Sleeving 2.070" (52.58mm) 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFN2.07BK50

DigiKey Part Number
1030-DFN2.07BK50-ND
Manufacturer
Manufacturer Product Number
DFN2.07BK50
Description
SLEEVING 2.07" ID POLY 50' BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA), Nylon Braided Sleeving 2.070" (52.58mm) 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
2.070" (52.58mm)
Diameter - Outside
2.160" (54.86mm)
Material
Polyamide (PA), Nylon
Color
Black
Length
50.00' (15.24m)
Wall Thickness
0.045" (1.14mm)
Operating Temperature
-45°C ~ 120°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
UV Resistant, Weather Resistant
Features
Chemical Resistant, Clean Cut, Salt Resistant, Snag Resistant
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
185,74000 €85,74 €
Manufacturers Standard Package
Unit Price without VAT:85,74000 €
Unit Price with VAT:103,74540 €