
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 0.750" (19.05mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,42000 € | 146,42 € |
| 2 | 134,66000 € | 269,32 € |
| 3 | 128,23000 € | 384,69 € |
| 5 | 120,56200 € | 602,81 € |
| 7 | 115,76143 € | 810,33 € |
| 10 | 110,88500 € | 1.108,85 € |
| 25 | 99,27800 € | 2.481,95 € |
| 50 | 91,31420 € | 4.565,71 € |
| Unit Price without VAT: | 146,42000 € |
|---|---|
| Unit Price with VAT: | 177,16820 € |












