


112-0032 | |
|---|---|
DigiKey Part Number | 4535-112-0032-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 112-0032 |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer TE Kemtron | Width 0.126" (3.20mm) |
Packaging Spool | Length 82.02' (25.00m) |
Part Status Active | Material Monel Alloy |
Type Gasket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,68000 € | 211,68 € |
| 10 | 181,38700 € | 1.813,87 € |
| 25 | 173,82480 € | 4.345,62 € |
| Unit Price without VAT: | 211,68000 € |
|---|---|
| Unit Price with VAT: | 256,13280 € |

