
CUA480N00440050000 | |
|---|---|
DigiKey Part Number | 2452-CUA480N00440050000-ND |
Manufacturer | |
Manufacturer Product Number | CUA480N00440050000 |
Description | CONN PLG HSG FMALE 6P INLINE RA |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Cable Clamp, Coupling Nut, Rotatable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 6 (2 + 3 Power + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut, Rotatable | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | 3 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,57000 € | 73,57 € |
| 16 | 60,49938 € | 967,99 € |
| 32 | 57,61438 € | 1.843,66 € |
| 64 | 54,86750 € | 3.511,52 € |
| 112 | 52,77634 € | 5.910,95 € |
| Unit Price without VAT: | 73,57000 € |
|---|---|
| Unit Price with VAT: | 89,01970 € |

