
CEA270N00000030000 | |
|---|---|
DigiKey Part Number | 2452-CEA270N00000030000-ND |
Manufacturer | |
Manufacturer Product Number | CEA270N00000030000 |
Description | CONN RCPT HSG MALE 6POS PNL MNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6 (2 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 6 (2 + 3 Power + PE) | |
Shell Size - Insert | M40-6 | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 2 pcs - 1 Connector, 1 O-Ring | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,02000 € | 35,02 € |
| 10 | 29,76300 € | 297,63 € |
| 25 | 27,90040 € | 697,51 € |
| 50 | 26,56960 € | 1.328,48 € |
| 100 | 25,30250 € | 2.530,25 € |
| 250 | 23,72056 € | 5.930,14 € |
| Unit Price without VAT: | 35,02000 € |
|---|---|
| Unit Price with VAT: | 42,37420 € |

