
61-0216-011-P00 | |
|---|---|
DigiKey Part Number | 2452-61-0216-011-P00-ND |
Manufacturer | |
Manufacturer Product Number | 61-0216-011-P00 |
Description | CONTACT PIN SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Pin | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 2.5 ~ 4mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 10 | 2,04000 € | 20,40 € |
| 25 | 1,91240 € | 47,81 € |
| 50 | 1,82120 € | 91,06 € |
| 100 | 1,73420 € | 173,42 € |
| 300 | 1,60480 € | 481,44 € |
| 500 | 1,54798 € | 773,99 € |
| 1.000 | 1,47412 € | 1.474,12 € |
| 2.500 | 1,38189 € | 3.454,73 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,90400 € |






