
60-0285-021-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0285-021-P00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60-0285-021-P00 |
Description | CONTACT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Contact Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Contact Type | - | |
Contact Size | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09467 € | 3.284,01 € |
| Unit Price without VAT: | 1,09467 € |
|---|---|
| Unit Price with VAT: | 1,32455 € |

