Similar
Similar

TRA8063M3NW-001 | |
|---|---|
DigiKey Part Number | TRA8063M3NW-001-ND |
Manufacturer | |
Manufacturer Product Number | TRA8063M3NW-001 |
Description | RF ANT 850MHZ/1.9GHZ DOME NMO |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer TE Connectivity | VSWR 2.1 |
Series | Return Loss -10dB |
Packaging Bulk | Gain 4dBi, 3.5dBi, 3dBi |
Part Status Obsolete | Power - Max 100 W |
Frequency Group Wide Band | Termination NMO |
Frequency (Center/Band) 850MHz, 1.9GHz, 2.6GHz | Mounting Type Base Mount |
Frequency Range 806MHz ~ 896MHz, 1.85GHz ~ 1.99GHz, 2.5GHz ~ 2.7GHz | Height (Max) 3.299" (83.80mm) |
Antenna Type Dome | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLS.01.1F11 | Taoglas Limited | 257 | 931-1435-ND | 34,95000 € | Similar |
| TLS.01.1F21 | Taoglas Limited | 0 | 931-1436-ND | 39,50000 € | Similar |



