
RD2458-5-RTNC | |
|---|---|
DigiKey Part Number | RD2458-5-RTNC-ND |
Manufacturer | |
Manufacturer Product Number | RD2458-5-RTNC |
Description | RF ANT 2.4GHZ/5.3GHZ WHIP TILT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Whip, Tilt RP-TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 3dBi, 5dBi, 5dBi |
Part Status Obsolete | Power - Max 10 W |
RF Family/Standard WiFi | Termination RP-TNC Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz, 5.3GHz, 5.8GHz | Height (Max) 6.102" (155.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz | Applications Wi-Fi, WiMax™ |
Antenna Type Whip, Tilt | Base Product Number |

