
QW800 | |
|---|---|
DigiKey Part Number | QW800-ND |
Manufacturer | |
Manufacturer Product Number | QW800 |
Description | RF ANT 851MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 851MHz | |
Frequency Range | 806MHz ~ 896MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.300" (83.82mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| 10 | 8,09500 € | 80,95 € |
| 25 | 7,54040 € | 188,51 € |
| 100 | 6,93130 € | 693,13 € |
| 250 | 6,64076 € | 1.660,19 € |
| 500 | 6,46570 € | 3.232,85 € |
| 1.000 | 6,32161 € | 6.321,61 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,47510 € |

