Image for POE-48I-CI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-48I-CI

DigiKey Part Number
POE-48I-CI-ND
Manufacturer
Manufacturer Product Number
POE-48I-CI
Description
POE INJECTOR 24W 48V DESKTOP
Customer Reference
Detailed Description
48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
OCP, SCP
Manufacturer
TE Connectivity
Operating Temperature
-10°C ~ 60°C
Packaging
Bulk
Efficiency
70%
Part Status
Obsolete
Mounting Type
Desktop
Type
Midspan Injector
Size / Dimension
3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, EN
Number of Ports
1
Note
AC Power Cord Included
Voltage - Output
48V
Input Connector
IEC 320-C6
Current - Output
500 mA
Output Connector
RJ45 (Data, Power)
Power (Watts) - Per Port
24W
Weight
0.324 lb (146.96 g)
Compliance
IEEE802.3af
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.