


OD9-5 | |
|---|---|
DigiKey Part Number | OD9-5-ND |
Manufacturer | |
Manufacturer Product Number | OD9-5 |
Description | RF ANT 920MHZ WHIP STR N FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™ Whip, Straight N Type Female Bracket Mount |
Datasheet | Datasheet |
EDA/CAD Models | OD9-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 920MHz | |
Frequency Range | 890MHz ~ 950MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 24.016" (610.00mm) | |
Applications | WiMax™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,83000 € | 79,83 € |
| 10 | 66,66400 € | 666,64 € |
| 25 | 63,37520 € | 1.584,38 € |
| 100 | 59,76200 € | 5.976,20 € |
| Unit Price without VAT: | 79,83000 € |
|---|---|
| Unit Price with VAT: | 96,59430 € |

