RF ANTENNA Wi-Fi Whip, Straight N Type Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC24006H-FNM

DigiKey Part Number
OC24006H-FNM-ND
Manufacturer
Manufacturer Product Number
OC24006H-FNM
Description
RF ANT 2.4GHZ WHIP STR N MALE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
6dBi
Power - Max
10 W
Features
-
Termination
N Type Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
12.953" (329.00mm)
Applications
Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3048,76667 €1.463,00 €
Manufacturers Standard Package
Unit Price without VAT:48,76667 €
Unit Price with VAT:59,00767 €