
NB07744001 | |
|---|---|
DigiKey Part Number | 1111-NB07744001-ND |
Manufacturer | |
Manufacturer Product Number | NB07744001 |
Description | HTAT-24/6-0-SP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.945" (24.00mm) 4 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.236" (5.99mm) |
Mfr | Recovered Wall Thickness 0.088" (2.24mm) |
Series | Material |
Packaging Spool | Features Adhesive Lined, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 80°C |
Length 164.0' (50.0m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.945" (24.00mm) | Shelf Life 36 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.550 | 11,67490 € | 18.096,09 € |
| Unit Price without VAT: | 11,67490 € |
|---|---|
| Unit Price with VAT: | 14,12663 € |

