
EXC902TN | |
|---|---|
DigiKey Part Number | EXC902TN-ND |
Manufacturer | |
Manufacturer Product Number | EXC902TN |
Description | RF ANT 931MHZ WHIP STR TNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight TNC Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Power - Max 50 W |
Part Status Obsolete | Termination TNC Male |
RF Family/Standard Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 3.650" (92.71mm) |
Frequency (Center/Band) 931MHz | Applications Bluetooth, Wi-Fi |
Frequency Range 902MHz ~ 960MHz | Base Product Number |

