Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DWFR-12/3-0-STK | |
|---|---|
DigiKey Part Number | 1111-DWFR-12/3-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWFR-12/3-0-STK |
Description | HEAT SHRINK TUBING AND SLEEVES D |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.472" (11.99mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.118" (2.99mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Bag | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 60°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.472" (11.99mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HTAT-12/3-0-STK | TE Connectivity | 0 | 1111-HTAT-12/3-0-STK-ND | 27,81000 € | Parametric Equivalent |
| NB07394001 | TE Connectivity | 0 | 1111-NB07394001-ND | 6,30864 € | Parametric Equivalent |
| ATUM-12/3-0-STK | TE Connectivity Raychem Cable Protection | 0 | 484-ATUM-12/3-0-STK-ND | 10,85068 € | Parametric Equivalent |
| ATUM-12/3-0-STK | TE Connectivity Raychem Cable Protection | 428 | ATM123K-ND | 13,48000 € | Parametric Equivalent |
| DWFR-12/3-0-STK | TE Connectivity Raychem Cable Protection | 2.455 | DWFR-12/3-0-STK-ND | 12,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,69840 € | 242,46 € |
| Unit Price without VAT: | 9,69840 € |
|---|---|
| Unit Price with VAT: | 11,73506 € |





