Parametric Equivalent
DT04-3P-CL06 | |
|---|---|
DigiKey Part Number | 1111-DT04-3P-CL06-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-CL06 |
Description | REC 3P BLK E FLANGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-CL06 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Mounting Flange |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.394" (10.00mm) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DT04-3P-CL06 | TE Connectivity Deutsch ICT Connectors | 415 | 1734-DT04-3P-CL06-ND | 7,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,55000 € | 13,55 € |
| Unit Price without VAT: | 13,55000 € |
|---|---|
| Unit Price with VAT: | 16,39550 € |


