
926869-1 | |
|---|---|
DigiKey Part Number | A107137TR-ND - Tape & Reel (TR) A107137CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926869-1 |
Description | CONN SOCKET 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926869-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08960 € | 4,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06787 € | 169,68 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |


