
0462-209-16141 | |
|---|---|
DigiKey Part Number | 1111-0462-209-16141-ND |
Manufacturer | |
Manufacturer Product Number | 0462-209-16141 |
Description | AUTOMOTIVE CONN CON SOCKET SZ 16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-209-16141 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Box | Wire Gauge 14 AWG |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Contact Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25590 € | 125,59 € |
| Unit Price without VAT: | 1,25590 € |
|---|---|
| Unit Price with VAT: | 1,51964 € |










