
0462-201-1631 | |
|---|---|
DigiKey Part Number | 1111-0462-201-1631-ND |
Manufacturer | |
Manufacturer Product Number | 0462-201-1631 |
Description | AUTOMOTIVE CONNECTORS SZ 16 CONT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-201-1631 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Packaging Box | Wire Gauge 16-20 AWG |
Part Status Active | Contact Material Copper Alloy |
Type Power, Machined | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,00060 € | 200,12 € |
| Unit Price without VAT: | 1,00060 € |
|---|---|
| Unit Price with VAT: | 1,21073 € |










