2.5 mH @ 400 Hz 3 Line Common Mode Choke Through Hole 25A (Typ) DCR 6.4mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD8137-25-2M5

DigiKey Part Number
817-2028-ND
Manufacturer
Manufacturer Product Number
RD8137-25-2M5
Description
CMC 2.5MH 25A 3LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.5 mH @ 400 Hz 3 Line Common Mode Choke Through Hole 25A (Typ) DCR 6.4mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
6.4mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - DC
850V
Series
Voltage Rating - AC
600V
Packaging
Tray
Operating Temperature
-25°C ~ 110°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Number of Lines
3
Height (Max)
1.988" (50.50mm)
Inductance @ Frequency
2.5 mH @ 400 Hz
Base Product Number
Current Rating (Max)
25A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
156,02000 €56,02 €
2442,80292 €1.027,27 €
4840,49771 €1.943,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,02000 €
Unit Price with VAT:67,78420 €