
FN9274S1B-4-07 | |
|---|---|
DigiKey Part Number | 817-FN9274S1B-4-07-ND |
Manufacturer | |
Manufacturer Product Number | FN9274S1B-4-07 |
Description | PWR ENT RCPT IEC320-C18 PNL WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Accomodates a Fuse No |
Manufacturer TE Connectivity Schaffner | Mounting Type Panel Mount, Snap-In |
Series | Termination Wire Leads |
Packaging Box | Panel Cutout Dimensions Rectangular - 28.40mm x 23.20mm |
Part Status Active | Panel Thickness 0.039" ~ 0.098" (1.00mm ~ 2.50mm) |
Connector Style IEC 320-C18 | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Male Blades | Ingress Protection IP40 |
Number of Positions 2 | Approval Agency CE, CQC, CSA, ENEC, UL |
Filter Type Filtered (EMI, RFI) - Commercial, Medical | Base Product Number |
Current Rating - Filter 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,63000 € | 11,63 € |
| 10 | 9,88300 € | 98,83 € |
| 25 | 9,26400 € | 231,60 € |
| 50 | 8,82140 € | 441,07 € |
| 120 | 8,29325 € | 995,19 € |
| 360 | 7,67514 € | 2.763,05 € |
| 600 | 7,40370 € | 4.442,22 € |
| 1.080 | 7,10336 € | 7.671,63 € |
| Unit Price without VAT: | 11,63000 € |
|---|---|
| Unit Price with VAT: | 14,07230 € |




