
FN7562-32-M4 | |
|---|---|
DigiKey Part Number | FN7562-32-M4-ND |
Manufacturer | |
Manufacturer Product Number | FN7562-32-M4 |
Description | CAP FEEDTHRU 0.1UF 650V AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Feed Through Capacitor 650V 32 A 0.62mOhm (Typ) Axial - Threaded Terminals |
Datasheet | Datasheet |
Category | Current 32 A |
Manufacturer TE Connectivity Schaffner | DC Resistance (DCR) (Max) 0.62mOhm (Typ) |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tray | Ratings Y4 |
Part Status Active | Mounting Type Bolt Mount |
Type Feed Through | Package / Case Axial - Threaded Terminals |
Capacitance 0.1 µF | Size / Dimension 0.787" Dia x 1.654" L (20.00mm x 42.00mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 650V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,86000 € | 76,86 € |
| 10 | 66,11500 € | 661,15 € |
| 50 | 61,81180 € | 3.090,59 € |
| 100 | 60,47760 € | 6.047,76 € |
| Unit Price without VAT: | 76,86000 € |
|---|---|
| Unit Price with VAT: | 93,00060 € |

