
FN5045-750-99 | |
|---|---|
DigiKey Part Number | FN5045-750-99-ND |
Manufacturer | |
Manufacturer Product Number | FN5045-750-99 |
Description | LINE FILTER 750A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 750 A Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Applications Regenerative Motor Drive |
Manufacturer TE Connectivity Schaffner | Approval Agency cURus |
Series | Operating Temperature -25°C ~ 70°C |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Terminal Block |
Filter Type Three Phase (Delta) | Inductance 120µH |
Configuration Single Stage | Base Product Number |
Current 750 A |

