
FN410-0.5-02 | |
|---|---|
DigiKey Part Number | 817-2364-ND |
Manufacturer | |
Manufacturer Product Number | FN410-0.5-02 |
Description | LINE FILTER 250VAC 0.5A TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 250V DC ~ 400Hz Two Stage PC Pins |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Single Phase | Termination Style PC Pins |
Configuration Two Stage | Inductance 24mH |
Voltage - Rated AC 250V | Base Product Number |
Current 500 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,51000 € | 28,51 € |
| 10 | 23,26700 € | 232,67 € |
| 25 | 21,46000 € | 536,50 € |
| 50 | 20,18560 € | 1.009,28 € |
| 125 | 18,61496 € | 2.326,87 € |
| 250 | 17,52920 € | 4.382,30 € |
| Unit Price without VAT: | 28,51000 € |
|---|---|
| Unit Price with VAT: | 34,49710 € |

