
FN351-25-46 | |
|---|---|
DigiKey Part Number | 817-1138-ND |
Manufacturer | |
Manufacturer Product Number | FN351-25-46 |
Description | LINE FILTER 25A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 25 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 25 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications Inverters, Power Drive Systems |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C |
Filter Type Three Phase (Delta) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 250 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 440 V |

