
FN332Z-3-05 | |
|---|---|
DigiKey Part Number | 817-2467-ND |
Manufacturer | |
Manufacturer Product Number | FN332Z-3-05 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | 2mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,49000 € | 32,49 € |
| 10 | 26,51700 € | 265,17 € |
| 25 | 24,45640 € | 611,41 € |
| 60 | 22,63617 € | 1.358,17 € |
| 120 | 21,29025 € | 2.554,83 € |
| 300 | 20,26713 € | 6.080,14 € |
| Unit Price without VAT: | 32,49000 € |
|---|---|
| Unit Price with VAT: | 39,31290 € |

