Similar
Similar

FN256-160-40 | |
|---|---|
DigiKey Part Number | FN256-160-40-ND |
Manufacturer | |
Manufacturer Product Number | FN256-160-40 |
Description | LINE FILTER 160A CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 160 A DC ~ 60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Category | Current 160 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 60Hz |
Series | Applications General Purpose |
Packaging Tray | Approval Agency CSA, ENEC, UR |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Filter Type Three Phase (Wye) | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Terminal Block |
Voltage - Rated AC (Phase to Ground/Neutral) 277 V | Base Product Number |
Voltage - Rated AC (Phase to Phase) 480 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FN3256H-160-40 | TE Connectivity Schaffner | 7 | 817-2458-ND | 769,56000 € | Similar |
| B84144A0150R120 | TDK | 0 | 495-B84144A0150R120-ND | 483,85000 € | Similar |



