
FN2450F-16-61 | |
|---|---|
DigiKey Part Number | 817-1643-ND |
Manufacturer | |
Manufacturer Product Number | FN2450F-16-61 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 1.84mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,22000 € | 43,22 € |
| 10 | 35,27400 € | 352,74 € |
| 32 | 31,83063 € | 1.018,58 € |
| 64 | 29,93828 € | 1.916,05 € |
| 128 | 29,47375 € | 3.772,64 € |
| Unit Price without VAT: | 43,22000 € |
|---|---|
| Unit Price with VAT: | 52,29620 € |


