
FN2080M-16-06 | |
|---|---|
DigiKey Part Number | 817-2399-ND |
Manufacturer | |
Manufacturer Product Number | FN2080M-16-06 |
Description | LINE FILTER 110V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 2.8mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,91000 € | 104,91 € |
| 10 | 85,61600 € | 856,16 € |
| 30 | 77,68700 € | 2.330,61 € |
| 50 | 75,61980 € | 3.780,99 € |
| Unit Price without VAT: | 104,91000 € |
|---|---|
| Unit Price with VAT: | 126,94110 € |

