
FN2080B-3-06 | |
|---|---|
DigiKey Part Number | 817-2397-ND |
Manufacturer | |
Manufacturer Product Number | FN2080B-3-06 |
Description | LINE FILTER 110V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 9.8mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,90000 € | 42,90 € |
| 20 | 32,93600 € | 658,72 € |
| 40 | 30,97975 € | 1.239,19 € |
| 60 | 29,88867 € | 1.793,32 € |
| 100 | 28,56760 € | 2.856,76 € |
| 260 | 27,72800 € | 7.209,28 € |
| Unit Price without VAT: | 42,90000 € |
|---|---|
| Unit Price with VAT: | 51,90900 € |

