
FN2080B-1-06 | |
|---|---|
DigiKey Part Number | 817-2394-ND |
Manufacturer | |
Manufacturer Product Number | FN2080B-1-06 |
Description | LINE FILTER 110V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 22mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,19000 € | 38,19 € |
| 10 | 31,16200 € | 311,62 € |
| 25 | 28,74040 € | 718,51 € |
| 50 | 27,03300 € | 1.351,65 € |
| 100 | 25,42530 € | 2.542,53 € |
| 250 | 24,32840 € | 6.082,10 € |
| Unit Price without VAT: | 38,19000 € |
|---|---|
| Unit Price with VAT: | 46,20990 € |

