
FN2010-30-17 | |
|---|---|
DigiKey Part Number | 817-1256-ND |
Manufacturer | |
Manufacturer Product Number | FN2010-30-17 |
Description | LINE FILTER 250VAC 30A CHASS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 30 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 30 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 700µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 33,91600 € | 169,58 € |
| Unit Price without VAT: | 33,91600 € |
|---|---|
| Unit Price with VAT: | 41,03836 € |

