
VERSAFLEX-10-0-SP | |
|---|---|
DigiKey Part Number | A119357-600-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-10-0-SP |
Description | EXPAND SLEEVE 0.394"X1969' BLK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 1969' (600.00m) Black |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 0.591" (15.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyester (PES) |
Series | Color Black |
Packaging Spool | Length 1969' (600.00m) |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant |
Type Attributes Expandable | Features Chemical Resistant, Fungus Resistant, Solvent Resistant |
Diameter - Inside, Non-Expanded 0.394" (10.00mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 600 | 0,61333 € | 368,00 € |
| Unit Price without VAT: | 0,61333 € |
|---|---|
| Unit Price with VAT: | 0,74213 € |

