Image for V2-3.5-0-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-3.5-0-SP

DigiKey Part Number
V2-3.5-0-SP-ND
Manufacturer
Manufacturer Product Number
V2-3.5-0-SP
Description
HEATSHRINK 0.161" X 3937.2' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.161" (4.09mm) 2 to 1 Black 3937.2' (1200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.017" (0.43mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Obsolete
Operating Temperature
-30°C ~ 125°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
3937.2' (1200.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.161" (4.09mm)
Base Product Number
Inner Diameter - Recovered
0.069" (1.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.